
MK02/7-0 | |
|---|---|
DigiKey Part Number | 374-1162-ND |
Manufacturer | |
Manufacturer Product Number | MK02/7-0 |
Description | SWITCH REED SPST-NO 400MA 200V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 7 ~ 10mm Operate Range 10W 400mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 7 ~ 10mm | |
Release Range | 8 ~ 15mm | |
Current - Switching | 400mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 1.594" (40.50mm) | |
Size - Body | 1.594" L x 0.343" W x 0.500" H (40.50mm x 8.70mm x 12.70mm) | |
Height Above Board | 0.500" (12.70mm) | |
Operating Temperature | -20°C ~ 80°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |

