
MK02/6-1 | |
|---|---|
DigiKey Part Number | 374-1161-ND |
Manufacturer | |
Manufacturer Product Number | MK02/6-1 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 3.5 ~ 5.5mm Operate Range 10W 500mA (AC/DC) 170 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.05 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Molded Body Reed | Length - Overall 0.945" (24.00mm) |
Circuit SPST-NO | Size - Body 0.945" L x 0.350" W x 0.303" H (24.00mm x 8.90mm x 7.70mm) |
Operate Range 3.5 ~ 5.5mm | Height Above Board 0.303" (7.70mm) |
Release Range 3.7 ~ 7mm | Operating Temperature -20°C ~ 80°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.4 pF |
Voltage - Switching AC 170 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 170 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,08980 € | 1.154,49 € |
| Unit Price without VAT: | 23,08980 € |
|---|---|
| Unit Price with VAT: | 27,47686 € |

