
MK02/6-0 | |
|---|---|
DigiKey Part Number | 374-1160-ND |
Manufacturer | |
Manufacturer Product Number | MK02/6-0 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 3.5 ~ 5.5mm Operate Range 10W 500mA (AC/DC) 170 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 3.5 ~ 5.5mm | |
Release Range | 3.7 ~ 7mm | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.945" (24.00mm) | |
Size - Body | 0.945" L x 0.350" W x 0.303" H (24.00mm x 8.90mm x 7.70mm) | |
Height Above Board | 0.303" (7.70mm) | |
Operating Temperature | -20°C ~ 80°C | |
Capacitance | 0.4 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,46960 € | 1.173,48 € |
| Unit Price without VAT: | 23,46960 € |
|---|---|
| Unit Price with VAT: | 27,92882 € |

