
MK01-H | |
|---|---|
DigiKey Part Number | 374-1208-2-ND - Tape & Reel (TR) 374-1208-1-ND - Cut Tape (CT) 374-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK01-H |
Description | SWITCH REED SPDT 500MA 175V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPDT 42 ~ 84AT Operate Range 10W 500mA (AC/DC) 175 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.7 ms |
Series | Release Time 1.5 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Molded Body Reed | Length - Overall 0.740" (18.80mm) |
Circuit SPDT | Size - Body 0.709" L x 0.146" W x 0.134" H (18.00mm x 3.70mm x 3.40mm) |
Operate Range 42 ~ 84AT | Height Above Board 0.134" (3.40mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -20°C ~ 130°C |
Voltage - Switching AC 175 V | Capacitance 1.5 pF |
Voltage - Switching DC 175 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 6,17900 € | 61,79 € |
| 25 | 5,72320 € | 143,08 € |
| 100 | 5,11320 € | 511,32 € |
| 250 | 4,76780 € | 1.191,95 € |
| 500 | 4,62924 € | 2.314,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,15373 € | 8.307,46 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |


