
MH21-11L-300W | |
|---|---|
DigiKey Part Number | 374-1402-ND |
Manufacturer | |
Manufacturer Product Number | MH21-11L-300W |
Description | SENSOR HALL LOGIC CABLE LATCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Latch Magnet Logic Cable Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Latch | |
Output Type | Logic | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 22G | |
Must Release | -23G | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,62943 € | 1.088,83 € |
| Unit Price without VAT: | 3,62943 € |
|---|---|
| Unit Price with VAT: | 4,31902 € |

