
MH21-10S-300W | |
|---|---|
DigiKey Part Number | 374-1403-ND |
Manufacturer | |
Manufacturer Product Number | MH21-10S-300W |
Description | SENSOR HALL EFFECT LOGIC CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Logic Cable Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Standex-Meder Electronics | Termination Style Cable |
Series | Voltage - Supply 2.5V ~ 3.5V |
Packaging Bulk | Must Operate 37G |
Part Status Active | Must Release 31G |
Type Hall Effect Switch | Operating Temperature -40°C ~ 85°C |
Output Type Logic | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,42753 € | 1.028,26 € |
| Unit Price without VAT: | 3,42753 € |
|---|---|
| Unit Price with VAT: | 4,07876 € |

