Sensor Angle Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM7-APS360-LACD4

DigiKey Part Number
374-MFM7-APS360-LACD4-ND
Manufacturer
Manufacturer Product Number
MFM7-APS360-LACD4
Description
ANGLE POSITION SENSOR - FLANGE M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sensor Angle Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
-
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Programmable
Actuator Type
-
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
8V ~ 32V
Mounting Type
Flange Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 110°C
Package / Case
Flange Mount
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,94000 €83,94 €
577,90600 €389,53 €
1075,65700 €756,57 €
3072,46533 €2.173,96 €
5071,12300 €3.556,15 €
10069,43130 €6.943,13 €
Manufacturers Standard Package
Unit Price without VAT:83,94000 €
Unit Price with VAT:99,88860 €