Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth PNP Wire Leads with Connector Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM7-37ADSO-P5P21

DigiKey Part Number
374-MFM7-37ADSO-P5P21-ND
Manufacturer
Manufacturer Product Number
MFM7-37ADSO-P5P21
Description
SEN HALL EFFECT SEN PNP W LEADS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth PNP Wire Leads with Connector Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
PNP
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Wire Leads with Connector
Frequency
15 kHz
Voltage - Supply
5V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,58000 €35,58 €
532,71800 €163,59 €
1031,65400 €316,54 €
3030,14267 €904,28 €
5029,50740 €1.475,37 €
10028,70730 €2.870,73 €
Manufacturers Standard Package
Unit Price without VAT:35,58000 €
Unit Price with VAT:42,34020 €