MK11/B6 Magnet 0.236" Dia x 1.50" L (6.00mm x 38.0mm) Brass Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M11/B6

DigiKey Part Number
374-1302-ND
Manufacturer
Manufacturer Product Number
M11/B6
Description
MAGNET 0.236"DIA X 1.5"L BRASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MK11/B6 Magnet 0.236" Dia x 1.50" L (6.00mm x 38.0mm) Brass Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
For Use With/Related Products
MK11/B6
Housing Material
Brass
Material - Magnet
-
Package / Case
Cylinder, Threaded
Size
0.236" Dia x 1.50" L (6.00mm x 38.0mm)
Operating Temperature
70°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,89720 €444,86 €
Manufacturers Standard Package
Unit Price without VAT:8,89720 €
Unit Price with VAT:10,58767 €