
LS02-1A85-S-500W | |
|---|---|
DigiKey Part Number | 374-1254-ND |
Manufacturer | |
Manufacturer Product Number | LS02-1A85-S-500W |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Free Hanging |
Datasheet | Datasheet |
Category | Output Configuration SPST-NO |
Manufacturer Standex-Meder Electronics | Current 1 A |
Series | Mounting Type Free Hanging |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Liquid | Voltage Rating 250V |
Output Type Switch (Single Float) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,36120 € | 2.368,06 € |
| Unit Price without VAT: | 47,36120 € |
|---|---|
| Unit Price with VAT: | 56,35983 € |

