LP05-1A66-80V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Coto Technology
In Stock: 493
Unit Price: 13,92000 €
Datasheet

Direct


Coto Technology
In Stock: 3.404
Unit Price: 12,98000 €
Datasheet

Direct


Coto Technology
In Stock: 319
Unit Price: 13,37000 €
Datasheet
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

LP05-1A66-80V

DigiKey Part Number
LP05-1A66-80V-ND
Manufacturer
Manufacturer Product Number
LP05-1A66-80V
Description
RELAY REED SPST 500MA 5V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
21.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.7 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
230 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes