LI12-1A79 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata Technologies, Inc.
In Stock: 755
Unit Price: 47,99000 €
Datasheet
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

LI12-1A79

DigiKey Part Number
374-1331-ND
Manufacturer
Manufacturer Product Number
LI12-1A79
Description
RELAY REED SPST 1A 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VDC - Max
Coil Current
17.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
0.8 ms
Release Time
0.4 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
680 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes