
KSK-1A87-1520 | |
|---|---|
DigiKey Part Number | 374-1081-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A87-1520 |
Description | SWITCH REED SPST-NO 400MA 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 400mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.406" (35.70mm) | |
Size - Body | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,93160 € | 23,29 € |
| 100 | 0,85570 € | 85,57 € |
| 250 | 0,80836 € | 202,09 € |
| 500 | 0,77408 € | 387,04 € |
| 1.000 | 0,74108 € | 741,08 € |
| 3.000 | 0,69135 € | 2.074,05 € |
| 5.000 | 0,66929 € | 3.346,45 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

