


HE24-1C22 | |
|---|---|
DigiKey Part Number | HE24-1C22-ND |
Manufacturer | |
Manufacturer Product Number | HE24-1C22 |
Description | RELAY REED SPDT 3A 24V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.5 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - |


