Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE12-1B83

DigiKey Part Number
HE12-1B83-ND
Manufacturer
Manufacturer Product Number
HE12-1B83
Description
RELAY REED SPST 3A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
3 A
Switching Voltage
7500VAC, 7500VDC - Max
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
3 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
400 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,68000 €70,68 €
2460,21917 €1.445,26 €
4858,14833 €2.791,12 €
7256,96931 €4.101,79 €
12055,51783 €6.662,14 €
Manufacturers Standard Package
Unit Price without VAT:70,68000 €
Unit Price with VAT:84,10920 €