


DIP24-1A72-12D | |
|---|---|
DigiKey Part Number | 374-1238-ND |
Manufacturer | |
Manufacturer Product Number | DIP24-1A72-12D |
Description | RELAY REED SPST 1A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIP24-1A72-12D Models |
Category | Coil Current 12 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Through Hole | Must Release Voltage 3.6 VDC |
Coil Voltage 24VDC | Operate Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 1 A | Operating Temperature -20°C ~ 70°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,23400 € | 80,85 € |
| 100 | 2,88350 € | 288,35 € |
| 250 | 2,68180 € | 670,45 € |
| 500 | 2,54608 € | 1.273,04 € |
| 1.000 | 2,42472 € | 2.424,72 € |
| 2.500 | 2,28544 € | 5.713,60 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |




