


DIP15-2A72-21L | |
|---|---|
DigiKey Part Number | 374-1324-ND |
Manufacturer | |
Manufacturer Product Number | DIP15-2A72-21L |
Description | RELAY REED DPST-NO 1A 15V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Coil Voltage | 15VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 10.5 VDC | |
Must Release Voltage | 2.2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,27800 € | 52,78 € |
| 25 | 5,04040 € | 126,01 € |
| 50 | 4,86780 € | 243,39 € |
| 100 | 4,70080 € | 470,08 € |
| 250 | 4,48860 € | 1.122,15 € |
| 500 | 4,33436 € | 2.167,18 € |
| 1.000 | 4,18536 € | 4.185,36 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

