
BH12-4A85-M | |
|---|---|
DigiKey Part Number | 374-BH12-4A85-M-ND |
Manufacturer | |
Manufacturer Product Number | BH12-4A85-M |
Description | HIGH VOLTAGE AND INSULATION REED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 1.1 ms | |
Release Time | 400 µs | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,99000 € | 23,99 € |
| 10 | 21,37400 € | 213,74 € |
| 30 | 20,22267 € | 606,68 € |
| 60 | 19,52800 € | 1.171,68 € |
| 120 | 18,85683 € | 2.262,82 € |
| 270 | 18,10019 € | 4.887,05 € |
| Unit Price without VAT: | 23,99000 € |
|---|---|
| Unit Price with VAT: | 28,54810 € |



