Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

BE12-1A85-P

DigiKey Part Number
374-1227-ND
Manufacturer
Manufacturer Product Number
BE12-1A85-P
Description
RELAY REED SPST 1A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
19.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
1 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
620 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,11000 €11,11 €
109,89400 €98,94 €
259,44800 €236,20 €
509,12380 €456,19 €
1008,81060 €881,06 €
2508,41264 €2.103,16 €
5008,12334 €4.061,67 €
1.0007,84390 €7.843,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,11000 €
Unit Price with VAT:13,22090 €