525-03-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

567-70-1-I

DigiKey Part Number
374-1385-ND
Manufacturer
Manufacturer Product Number
567-70-1-I
Description
OPTOISOLATOR 4KV 1CH TRANS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000VDC 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000VDC
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
500ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
15V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
5-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,39000 €57,39 €
1051,11300 €511,13 €
2548,80440 €1.220,11 €
5047,12680 €2.356,34 €
Unit Price without VAT:57,39000 €
Unit Price with VAT:68,29410 €