
535-04-0-I | |
|---|---|
DigiKey Part Number | 374-1384-ND |
Manufacturer | |
Manufacturer Product Number | 535-04-0-I |
Description | OPTOISOLATOR 4KV 1CH DARL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4000VDC 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000VDC | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 19.5µs, 212µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 8,21700 € | 82,17 € |
| 25 | 7,84640 € | 196,16 € |
| 50 | 7,57760 € | 378,88 € |
| 100 | 7,31740 € | 731,74 € |
| 300 | 6,92300 € | 2.076,90 € |
| 500 | 6,74678 € | 3.373,39 € |
| 1.000 | 6,51470 € | 6.514,70 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

