Image for RJ604HPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ604HPL

DigiKey Part Number
5285-RJ604HPL-ND
Manufacturer
Manufacturer Product Number
RJ604HPL
Description
6x4x6 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 6.000" L x 4.000" W (152.40mm x 101.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
33.9in² (219cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Padlock Latches
Container Type
Enclosure
Ratings
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Material Flammability Rating
UL94 5VA
Height
6.000" (152.40mm)
Weight
2.6 lbs (1.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.