
Category | Area (L x W) 187in² (1205cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Padlock Latches |
Container Type Enclosure | Ratings |
Size / Dimension 20.000" L x 16.000" W (508.00mm x 406.40mm) | Material Flammability Rating UL94 5VA |
Height 10.000" (254.00mm) |

