
Category | Area (L x W) 186in² (1200cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Lockable Link Latches |
Container Type Enclosure | Ratings |
Size / Dimension 18.000" L x 16.000" W (457.20mm x 406.40mm) | Material Flammability Rating UL94 5VA |
Height 10.000" (254.00mm) |

