Image for RJ1412HLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1412HLL

DigiKey Part Number
5285-RJ1412HLL-ND
Manufacturer
Manufacturer Product Number
RJ1412HLL
Description
14x12x8 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
103in² (665cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Lockable Link Latches
Container Type
Enclosure
Ratings
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Material Flammability Rating
UL94 5VA
Height
8.000" (203.20mm)
Weight
9.6 lbs (4.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.