
Category | Area (L x W) 68.0in² (439cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Enclosure | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Weight 5.1 lbs (2.3 kg) |
Height 7.000" (177.80mm) |

