Image for J8088SSH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J8088SSH

DigiKey Part Number
5285-J8088SSH-ND
Manufacturer
Manufacturer Product Number
J8088SSH
Description
8x8x8 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 8.000" L x 8.000" W (203.20mm x 203.20mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
83in² (538cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Padlock Latches
Container Type
Enclosure
Ratings
Size / Dimension
8.000" L x 8.000" W (203.20mm x 203.20mm)
Material Flammability Rating
UL94 5VA
Height
8.000" (203.20mm)
Weight
5.8 lbs (2.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Stahlin
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.