Image for J604HLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J604HLL

DigiKey Part Number
5285-J604HLL-ND
Manufacturer
Manufacturer Product Number
J604HLL
Description
6x4x4 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
4.000" (101.60mm)
Area (L x W)
25.7in² (166cm²)
Design
Hinged Door
Material
Color
Gray, Opaque Cover/Door
Thickness
-
Features
Lockable Link Latches
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.