
J2016HLL | |
|---|---|
DigiKey Part Number | 5285-J2016HLL-ND |
Manufacturer | |
Manufacturer Product Number | J2016HLL |
Description | 20x16x8 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 156in² (1006cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray, Opaque Cover/Door |
Part Status Active | Features Lockable Link Latches |
Container Type Enclosure | Ratings |
Size / Dimension 20.000" L x 16.000" W (508.00mm x 406.40mm) | Material Flammability Rating UL94 5VA |
Height 8.000" (203.20mm) |

