
J1816W | |
|---|---|
DigiKey Part Number | 5285-J1816W-ND |
Manufacturer | |
Manufacturer Product Number | J1816W |
Description | 18x16x8 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Cover Included 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Height 8.000" (203.20mm) |
Mfr | Area (L x W) 155in² (1000cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray, Opaque Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 18.000" L x 16.000" W (457.20mm x 406.40mm) |

