
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 96.3in² (621cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) | Material Flammability Rating UL94 5VA |

