
J1614FHW | |
|---|---|
DigiKey Part Number | 5285-J1614FHW-ND |
Manufacturer | |
Manufacturer Product Number | J1614FHW |
Description | 16x14x6 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 96.3in² (621cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray, Opaque Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) |

