
Category | Area (L x W) 179in² (1152cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Padlock Latches |
Container Type Enclosure | Ratings |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) | Material Flammability Rating UL94 5VA |
Height 12.000" (304.80mm) |

