
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 84.1in² (543cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.125" (3.18mm) | |
Features | Lockable Link Latches | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | 9.8 lbs (4.4 kg) |

