Image for J1407HW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1407HW

DigiKey Part Number
5285-J1407HW-ND
Manufacturer
Manufacturer Product Number
J1407HW
Description
14x7x6 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 14.000" L x 7.000" W (355.60mm x 177.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
59.5in² (384cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Ratings
Container Type
Enclosure
Material Flammability Rating
UL94 5VA
Size / Dimension
14.000" L x 7.000" W (355.60mm x 177.80mm)
Weight
6 lbs (2.7 kg)
Height
6.000" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.