
J1407HLL | |
|---|---|
DigiKey Part Number | 5285-J1407HLL-ND |
Manufacturer | |
Manufacturer Product Number | J1407HLL |
Description | 14x7x6 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 14.000" L x 7.000" W (355.60mm x 177.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Area (L x W) 60.0in² (387cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray, Opaque Cover/Door |
Part Status Active | Features Lockable Link Latches |
Container Type Enclosure | Ratings |
Size / Dimension 14.000" L x 7.000" W (355.60mm x 177.80mm) | Material Flammability Rating UL94 5VA |
Height 6.000" (152.40mm) | Weight 6.2 lbs (2.8 kg) |

