
Category | Height 4.000" (101.60mm) |
Mfr | Area (L x W) 59.1in² (381cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) | Weight 8.5 lbs (3.9 kg) |

