
J1210HW | |
|---|---|
DigiKey Part Number | 5285-J1210HW-ND |
Manufacturer | |
Manufacturer Product Number | J1210HW |
Description | 12x10x5 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 57.0in² (368cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | 6.4 lbs (2.9 kg) |

