
J1210HLL | |
|---|---|
DigiKey Part Number | 5285-J1210HLL-ND |
Manufacturer | |
Manufacturer Product Number | J1210HLL |
Description | 12x10x5 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 58.6in² (378cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray, Opaque Cover/Door |
Part Status Active | Features Lockable Link Latches |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA |
Height 5.000" (127.00mm) | Weight 6.6 lbs (3 kg) |

