
J1008W | |
|---|---|
DigiKey Part Number | 5285-J1008W-ND |
Manufacturer | |
Manufacturer Product Number | J1008W |
Description | 10x8x4 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Cover Included 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Mfr | Area (L x W) 40.0in² (258cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray, Opaque Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Weight 4.4 lbs (2 kg) |

