Image for J10088SSH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J10088SSH

DigiKey Part Number
5285-J10088SSH-ND
Manufacturer
Manufacturer Product Number
J10088SSH
Description
10x8x8 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
71.2in² (460cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Padlock Latches
Container Type
Enclosure
Ratings
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Material Flammability Rating
UL94 5VA
Height
8.000" (203.20mm)
Weight
6.5 lbs (2.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.