
J100806HLL | |
|---|---|
DigiKey Part Number | 5285-J100806HLL-ND |
Manufacturer | |
Manufacturer Product Number | J100806HLL |
Description | 10x8x6 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Area (L x W) 61in² (392cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray, Opaque Cover/Door |
Part Status Active | Features Lockable Link Latches |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Material Flammability Rating UL94 5VA |
Height 6.000" (152.40mm) | Weight 5.2 lbs (2.4 kg) |

