
SD511 | |
|---|---|
DigiKey Part Number | SD511-ND |
Manufacturer | |
Manufacturer Product Number | SD511 |
Description | VAR XFMR 120/140VAC 5A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 140VAC Terminals Output 5A (0.7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 5A (0.7kVA) | |
Size | 4.160" L x 5.840" W x 4.980" H (105.66mm x 148.34mm x 126.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.064,25000 € | 2.064,25 € |
| Unit Price without VAT: | 2.064,25000 € |
|---|---|
| Unit Price with VAT: | 2.456,45750 € |




