
SD291 | |
|---|---|
DigiKey Part Number | SD291-ND |
Manufacturer | |
Manufacturer Product Number | SD291 |
Description | VAR XFMR 120/132VAC 3A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 132VAC Terminals Output 3A (0.4kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 132VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 3A (0.4kVA) | |
Size | 3.750" L x 5.000" W x 5.000" H (95.25mm x 127.00mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.202,44000 € | 2.202,44 € |
| Unit Price without VAT: | 2.202,44000 € |
|---|---|
| Unit Price with VAT: | 2.620,90360 € |




