SB-08002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 9
Unit Price: 288,25000 €
Datasheet
SB-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-08002

DigiKey Part Number
452-1178-ND
Manufacturer
Manufacturer Product Number
SB-08002
Description
UPS 230V 800VA/480W 4 OUTLETS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 800VA / 480W 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
800VA / 480W
AC Outlets
4 (UPS)
Backup Time - Max Load
2 minutes
Media Lines Protected
-
Voltage - Output
230V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
11.811" L x 3.976" W (300.00mm x 101.00mm)
Height
5.591" (142.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes