
FRC-20-RACK | |
|---|---|
DigiKey Part Number | FRC-20-RACK-ND |
Manufacturer | |
Manufacturer Product Number | FRC-20-RACK |
Description | MPII VARIABLE TRANSFORMER CONTRO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Variable Transformers Microprocessor Controller for use with Field Testing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Variable Transformers | |
Accessory Type | Microprocessor Controller | |
For Use With/Related Products | Field Testing | |
Specifications | 0 ~ 5VDC, 4 ~ 20mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.349,46000 € | 2.349,46 € |
| Unit Price without VAT: | 2.349,46000 € |
|---|---|
| Unit Price with VAT: | 2.795,85740 € |

