6020CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6020CT

DigiKey Part Number
6020CT-ND
Manufacturer
Manufacturer Product Number
6020CT
Description
VAR XFMR 240/280VAC 35A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
240VAC, 280VAC Terminals Output 35A (9.8kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
240VAC, 280VAC
Voltage - Supply
120VAC, 240VAC
Input Type
Terminals
Constant Current Load - Max
35A (9.8kVA)
Size
17.940" L x 14.130" W x 7.250" H (455.68mm x 358.90mm x 184.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.945,23000 €2.945,23 €
Manufacturers Standard Package
Unit Price without VAT:2.945,23000 €
Unit Price with VAT:3.504,82370 €