
6020CT-2D | |
|---|---|
DigiKey Part Number | 6020CT-2D-ND |
Manufacturer | |
Manufacturer Product Number | 6020CT-2D |
Description | VAR XFMR 240/280VAC 35A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 35A (16.9kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 35A (16.9kVA) | |
Size | 15.000" L x 15.750" W x 14.120" H (381.00mm x 400.05mm x 358.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.356,87000 € | 6.356,87 € |
| Unit Price without VAT: | 6.356,87000 € |
|---|---|
| Unit Price with VAT: | 7.564,67530 € |




