
5M2520CT-2 | |
|---|---|
DigiKey Part Number | 5M2520CT-2-ND |
Manufacturer | |
Manufacturer Product Number | 5M2520CT-2 |
Description | VAR XFMR 240/280/480/560VAC 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC, 480VAC, 560VAC Terminals Output 20A (5.6kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC, 480VAC, 560VAC | |
Voltage - Supply | 120VAC, 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 20A (5.6kVA) | |
Size | 10.770" L x 8.750" W x 18.450" H (273.56mm x 222.25mm x 468.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.534,44000 € | 4.534,44 € |
| Unit Price without VAT: | 4.534,44000 € |
|---|---|
| Unit Price with VAT: | 5.395,98360 € |




