
5011CT | |
|---|---|
DigiKey Part Number | 5011CT-ND |
Manufacturer | |
Manufacturer Product Number | 5011CT |
Description | VAR XFMR 140VAC 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 50A (7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 50A (7kVA) | |
Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.409,74000 € | 2.409,74 € |
| Unit Price without VAT: | 2.409,74000 € |
|---|---|
| Unit Price with VAT: | 2.867,59060 € |



